TRUE TU1, Folding knife Knife 105mm, 261 g
- RS Stock No.:
- 626-063
- Mfr. Part No.:
- TU181
- Manufacturer:
- TRUE
Subtotal (1 unit)*
MYR205.29
FREE delivery for orders over RM 150.00
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR205.29 |
*price indicative
- RS Stock No.:
- 626-063
- Mfr. Part No.:
- TU181
- Manufacturer:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Knife Type | Folding knife | |
| Product Type | Pocket Knives & Multi-Tool | |
| Handle Material | Anodised Aluminium | |
| Overall Length | 105mm | |
| Series | TU1 | |
| Weight | 261g | |
| Tool Material | High Grade Fine Blanked Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Knife Type Folding knife | ||
Product Type Pocket Knives & Multi-Tool | ||
Handle Material Anodised Aluminium | ||
Overall Length 105mm | ||
Series TU1 | ||
Weight 261g | ||
Tool Material High Grade Fine Blanked Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE Telescopic Pen
This tiny telescopic pen extends from pocket size to full length, and when open it has the width and comfort of a normal size pen! Unfasten the ballpoint pen from its powerful magnetic cap to be instantly ready for use at work, home, or for on the go writing and note taking.
Engineered from anodised aircraft grade aluminium and brushed stainless steel telescopic tubing, the small, reliable telescopic keyring pen has laser cut grip detail in the body and comes supplied with 3 black ink refills.
Perfect for attaching to a keyring or bag with the V-clip keyring attachment, never GET caught without a pen again – at just 61 x 13mm long (and extending to 100mm), this beautifully crafted, pocket size writing tool will always be there when you need it.
Engineered from anodised aircraft grade aluminium and brushed stainless steel telescopic tubing, the small, reliable telescopic keyring pen has laser cut grip detail in the body and comes supplied with 3 black ink refills.
Perfect for attaching to a keyring or bag with the V-clip keyring attachment, never GET caught without a pen again – at just 61 x 13mm long (and extending to 100mm), this beautifully crafted, pocket size writing tool will always be there when you need it.
Features and Benefits
Brushed Stainless Steel Tubing
Telescopic extends to 101mm
Ergonomic Comfortable Grip
Ball Point Pen
V-Clip Keyring Attachment
Magnetic Closure
Aircraft Grade Aluminium Casing
Telescopic extends to 101mm
Ergonomic Comfortable Grip
Ball Point Pen
V-Clip Keyring Attachment
Magnetic Closure
Aircraft Grade Aluminium Casing
Product Specifications
Dimensions: 61 mm (L) x 13 mm (W) x 13 mm (D)
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
