TRUE TU6, Folding knife Knife 107mm, 91 g
- RS Stock No.:
- 626-055
- Mfr. Part No.:
- TU6871
- Manufacturer:
- TRUE
Subtotal (1 unit)*
MYR108.86
FREE delivery for orders over RM 150.00
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR108.86 |
*price indicative
- RS Stock No.:
- 626-055
- Mfr. Part No.:
- TU6871
- Manufacturer:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Product Type | Pocket Knives & Multi-Tool | |
| Knife Type | Folding knife | |
| Handle Material | Anodised Aluminium | |
| Overall Length | 107mm | |
| Series | TU6 | |
| Weight | 91g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Product Type Pocket Knives & Multi-Tool | ||
Knife Type Folding knife | ||
Handle Material Anodised Aluminium | ||
Overall Length 107mm | ||
Series TU6 | ||
Weight 91g | ||
Tool Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE TRUEblade Outdoor Knife
The Trueblade is a lightweight & robust kit knife. With a 6cm partially serrated, black oxidised stainless steel blade, the perfect companion for any task.
Features and Benefits
Featuring an integrated steel/pocket clip on the reverse side for an easy carry option, a ridged thumb landing for extra grip, an integrated thumb stud that aids one handed opening.
Trueblade also features a liner lock
Trueblade also features a liner lock
a built-in spring locking mechanism that keeps the blade safely extended when in use & bright Orange detailing which makes the knife easy and quick to find when you need it.
Product Specifications
Dimensions: 107 mm (L) x 30 mm (W) x 17 mm (D)
Weight: 91 g
Weight: 91 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
