Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- RS Stock No.:
- 825-078
- Mfr. Part No.:
- CP3040ZL
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,537.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,537.12 |
*price indicative
- RS Stock No.:
- 825-078
- Mfr. Part No.:
- CP3040ZL
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | GL and GL Plus Compressed Air Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With GL and GL Plus Compressed Air Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker genuine replacement filter elements provide high-efficiency coalescing, dry particulate, and oil vapour removal for compressed Air filters, ensuring optimal performance and reliability in demanding applications.
High efficiency for coalescing, dry particulate, and oil vapour removal
Suitable for filtration of compressed Air and gaseous nitrogen
Element change interval recommended every 12 months
Constructed with Durable materials caps of PP and Seals of NBR
Related links
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren Compressed Air Filter Element
- Norgren 5 μm Compressed Air Filter Element for B82G
- Parker Replacement Filter Element for PX045 / P045 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for DF60
