Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- RS Stock No.:
- 825-043
- Mfr. Part No.:
- CP2020A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,015.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,015.05 |
*price indicative
- RS Stock No.:
- 825-043
- Mfr. Part No.:
- CP2020A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | GL and GL Plus Compressed Air Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With GL and GL Plus Compressed Air Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed for high-efficiency coalescing, dry particulate, and oil vapour removal. It provides VITAL filtration for compressed Air and gaseous nitrogen applications, ensuring optimal performance in varied operational environments.
High efficiency for coalescing, dry particulate, and oil vapour removal
Suitable for the filtration of compressed Air and gaseous nitrogen
Maximum element change interval of 650 hours for reduced maintenance
Constructed with Durable materials for reliable performance
Related links
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren Compressed Air Filter Element
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Compressed Air Filter Element for B82G
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
