SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series
- RS Stock No.:
- 846-437
- Mfr. Part No.:
- ARM10F1-06GP
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR322.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR322.59 |
*price indicative
- RS Stock No.:
- 846-437
- Mfr. Part No.:
- ARM10F1-06GP
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 Series | |
| Outlet Size | 6 mm | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370 | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 Series | ||
Outlet Size 6 mm | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370 | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- CN
The SMC Compact manifold regulator designed for efficient management of pressure within pneumatic systems. It facilitates individual or common supply configurations to suit various installation preferences.
Allows high freedom of selection with four types of supply blocks
Configured with both TOP and bottom porting options for piping direction
Incorporates one-touch fittings for easy installation and maintenance
Digital pressure switch compliant for precise pressure monitoring
Related links
- SMC Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Regulator -, 20 mm 0.05 MPa ARM10 Series
- SMC Regulator - 0.05 MPa ARM10, ARM10-06GP
- SMC One-Touch Fitting Regulator - ARM10-08G-1
- SMC Regulator -, 6 mm 0.1 MPa ARJ1020F
- SMC One-Touch Fitting Regulator - ARM10F1-20GP-1
- SMC One-Touch Fitting Regulator - ARM10F1-20G
- SMC One-Touch Fitting Regulator - ARM10F1-08GP
