SMC Pneumatic Regulator -, 20 mm 0.05 MPa ARM10 Series
- RS Stock No.:
- 846-433
- Mfr. Part No.:
- ARM10-20
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR212.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR212.74 |
*price indicative
- RS Stock No.:
- 846-433
- Mfr. Part No.:
- ARM10-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 Series | |
| Outlet Size | 20 mm | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370 | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 Series | ||
Outlet Size 20 mm | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370 | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- CN
The SMC Compact manifold regulator offers efficient control for pneumatic systems, ensuring a precise regulation of Air pressure in both common and individual supply configurations.
Allows versatile handle positioning for user convenience
Offers multiple piping direction options for enhanced installation flexibility
Equipped with a one-touch fitting type, simplifying connections
Includes both common and individual supply capabilities for varied applications
Related links
- SMC Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Regulator - 0.05 MPa ARM10, ARM10-06GP
- SMC Regulator -, Rc 2 0.05 MPa VEX1
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- SMC Regulator -, One-touch Fitting 0.05 MPa ARM5A
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
