SMC One-Touch Fitting Pneumatic Regulator -, 6 mm 0.5 bar ARM10, ARM10F1-08GP
- RS Stock No.:
- 846-157
- Mfr. Part No.:
- ARM10F1-08GP
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,348.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,348.66 |
*price indicative
- RS Stock No.:
- 846-157
- Mfr. Part No.:
- ARM10F1-08GP
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Outlet Size | 6 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | ARM10F1-08GP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Outlet Size 6 mm | ||
Outlet Type One-Touch Fitting | ||
Material Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
Model Number ARM10F1-08GP | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator designed for single unit applications. Its primary function ensures precise pressure control, enhancing system efficiency and flexibility in various setups.
Allows a high degree of selection freedom with multiple supply Block types
Configured for various mounting positions, accommodating specific installation requirements
Equipped with one-touch fitting types, facilitating easy and quick connections
Includes pressure gauge options for clear monitoring of system parameters
Related links
- SMC One-Touch Fitting Regulator - ARM10F1-20GP-1
- SMC One-Touch Fitting Regulator - ARM10F1-20G
- SMC One-Touch Fitting Regulator - ARM10-08G-1
- SMC Tube Common Supply Block - ARM11A1-S01
- SMC One-Touch Fitting Regulator - ARM10F1-06G
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
