SMC One-Touch Fitting Pneumatic Regulator -, 6 mm 0.5 bar ARM10, ARM10F1-20GP-1
- RS Stock No.:
- 846-160
- Mfr. Part No.:
- ARM10F1-20GP-1
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR394.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR394.54 |
*price indicative
- RS Stock No.:
- 846-160
- Mfr. Part No.:
- ARM10F1-20GP-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Outlet Size | 6 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | ARM10F1-20GP-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Outlet Size 6 mm | ||
Outlet Type One-Touch Fitting | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
Model Number ARM10F1-20GP-1 | ||
- COO (Country of Origin):
- JP
The SMC Compact Manifold Regulator designed for efficient control of fluid flow, ensuring precise pressure regulation for various operational needs.
Offers multiple mounting positions for versatile installation options
Combines common and individual supply types on the same manifold base
Includes digital pressure switch compatibility for enhanced monitoring
Supports various one-touch fitting types for ease of use
Related links
- SMC One-Touch Fitting Regulator - ARM10F1-20G
- SMC One-Touch Fitting Regulator - ARM10F1-08GP
- SMC One-Touch Fitting Regulator - ARM10-08G-1
- SMC One-Touch Fitting Regulator - ARM10F1-06G
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC Tube Common Supply Block - ARM11A1-S01
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
