Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- RS Stock No.:
- 837-294
- Mfr. Part No.:
- RHV42LREDOMDCF
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,149.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,149.80 |
*price indicative
- RS Stock No.:
- 837-294
- Mfr. Part No.:
- RHV42LREDOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1 1/2 A | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 42 mm | |
| Series | RHV | |
| Cracking Pressure | 1bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1 1/2 A | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 42 mm | ||
Series RHV | ||
Cracking Pressure 1bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve engineered for high-performance applications, providing a reliable solution for preventing backflow in fluid systems with a nominal pressure rating of PN 420 bar.
Constructed from Durable steel, ensuring long-lasting performance
Offers maximum operating pressure of 250 bar for robust applications
Designed with a combined soft and metal sealing for leak-free operation
Suitable for hydraulic oil and low flammability hydraulic fluids
Packed against contamination to enhance product reliability
Related links
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 30 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
