Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- RS Stock No.:
- 835-982
- Mfr. Part No.:
- RHV22LREDOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR611.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR611.74 |
*price indicative
- RS Stock No.:
- 835-982
- Mfr. Part No.:
- RHV22LREDOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 3/4 A | |
| Outlet Connection Size | 22 mm | |
| Series | RHV | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 1bar | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 3/4 A | ||
Outlet Connection Size 22 mm | ||
Series RHV | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 1bar | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed to permit fluid flow in one direction, offering high reliability for various hydraulic applications, with a robust construction suited for high-pressure environments.
Operates effectively within a temperature range of -40 °C to +120 °C
Achieves a maximum pressure rating of 250 bar for enhanced durability
Constructed with NBR seal material to ensure leak-free performance
Features a combined soft and metal sealing design for added safety
Available in configurations suitable for hydraulic oil and low flammability fluids
Related links
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 30 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 35 mm
