Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- RS Stock No.:
- 837-296
- Mfr. Part No.:
- RHV10LREDOMD71
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR997.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR997.03 |
*price indicative
- RS Stock No.:
- 837-296
- Mfr. Part No.:
- RHV10LREDOMD71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 1/4 A | |
| Outlet Connection Size | 10 mm | |
| Series | RHV | |
| Inlet Thread Standard | BSPP | |
| Cracking Pressure | 1bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -35°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 1/4 A | ||
Outlet Connection Size 10 mm | ||
Series RHV | ||
Inlet Thread Standard BSPP | ||
Cracking Pressure 1bar | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -35°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve engineered to prevent backflow in hydraulic systems, maintaining system integrity and efficiency under high-pressure conditions.
Designed for maximum operating pressure of 250 bar
Operates effectively within a temperature range of -35 °C to +250 °C
Fabricated from Durable stainless steel, ensuring longevity and reliability
Equipped with a combined soft and metal sealing system for leak-free performance
Compact form factor with a 10 mm connection size for versatile installation
Related links
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 42 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 30 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/4 A Tube 35 mm
