SMC ASG Series Speed Controller Speed Controller, ASG520F-03-12S, Inlet Male, Threaded R R 3/8, Outlet Female Tube

Subtotal (1 unit)*

MYR570.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR570.21

*price indicative

RS Stock No.:
393-603
Mfr. Part No.:
ASG520F-03-12S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 3/8

Outlet Connection Size

12 mm

Series

ASG

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

1 MPa

Material

Stainless Steel

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, RoHS, ISO 4413, ISO 10218-1, IEC 60204-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

ASG520F-03-12S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy