SMC ASG Series Speed Controller Speed Controller, ASG421F-02-08S, Inlet Male, Threaded R R 1/4, Outlet Female Tube
- RS Stock No.:
- 393-600
- Mfr. Part No.:
- ASG421F-02-08S
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR405.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR405.32 |
*price indicative
- RS Stock No.:
- 393-600
- Mfr. Part No.:
- ASG421F-02-08S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 8 mm | |
| Series | ASG | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Male | |
| Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, IEC 60204-1, ISO 10218-1, RoHS, ISO 4413 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASG421F-02-08S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 8 mm | ||
Series ASG | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Male | ||
Material Stainless Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, IEC 60204-1, ISO 10218-1, RoHS, ISO 4413 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number ASG421F-02-08S | ||
- COO (Country of Origin):
- JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.
Speed may be accurately controlled even at low speed
Made of stainless steel
Related links
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
