SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASG520F-03-08S, Inlet Female,
- RS Stock No.:
- 392-802
- Mfr. Part No.:
- ASG520F-03-08S
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR559.65
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR559.65 |
*price indicative
- RS Stock No.:
- 392-802
- Mfr. Part No.:
- ASG520F-03-08S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | G 3/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | ASG | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, ISO 4413, RoHS, EN ISO 13849-2, ISO 10218-1, IEC 60204-1, ISO 4414, CSA | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASG520F-03-08S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size G 3/8 in | ||
Outlet Connection Size 8 mm | ||
Series ASG | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, ISO 4413, RoHS, EN ISO 13849-2, ISO 10218-1, IEC 60204-1, ISO 4414, CSA | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number ASG520F-03-08S | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS330F Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
