INA AM M thread Locknut
- RS Stock No.:
- 866-464
- Mfr. Part No.:
- AM35
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR885.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR885.84 |
*price indicative
- RS Stock No.:
- 866-464
- Mfr. Part No.:
- AM35
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is designed for high-performance clamping applications, providing reliable locking and stability in various mechanical assemblies.
Constructed to accommodate M35X1.5 thread specifications for optimal fit
Offers a robust outside diameter of 65 mm and a height of 22 mm
Capable of withstanding an axial breaking load of 330,000 N
Designed with a mass moment of inertia of 2.4 kg*cm² for enhanced component dynamics
