INA ZMA M thread Locknut
- RS Stock No.:
- 866-450
- Mfr. Part No.:
- ZMA60/98
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,395.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,395.44 |
*price indicative
- RS Stock No.:
- 866-450
- Mfr. Part No.:
- ZMA60/98
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for heavy-duty applications, ensuring a reliable locking mechanism for threaded components. Its robust construction and precise engineering facilitate optimal performance in demanding environments.
Features a d M60X2 thread for enhanced compatibility and fit
An outside diameter of 98 mm allows for versatile mounting
Height of 32 mm makes it suitable for various assembly configurations
Exhibits a breaking load of up to 680,000 N, ensuring durability
