INA ZM M thread Locknut
- RS Stock No.:
- 866-410
- Mfr. Part No.:
- ZM130
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,827.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,827.07 |
*price indicative
- RS Stock No.:
- 866-410
- Mfr. Part No.:
- ZM130
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for secure fastening and reliability in mechanical assemblies, ensuring optimal performance under various loads and conditions.
Features a d M130X2 thread for precise fitting
Offers an outside diameter of 165 mm for sturdy support
Maintains a height of 24 mm, suitable for Compact spaces
Provides a maximum breaking load of 630,000 N for high strength
