INA ZM M thread Locknut
- RS Stock No.:
- 866-481
- Mfr. Part No.:
- ZM100
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,827.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,827.75 |
*price indicative
- RS Stock No.:
- 866-481
- Mfr. Part No.:
- ZM100
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is a VITAL accessory designed to ensure secure connections in mechanical assemblies, providing stability and reliability in various applications.
Outside diameter measures 130 mm for a robust fit
Height of 20 mm contributes to a Compact design
Mounting torque set screw is rated at 15 Nm for secure attachment
Axial breaking load stands at 465,000 N for high performance
