INA UCPA208-J7 Plummer Block House -, 40 mm ID

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR450.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 12MYR450.57-
13 - 24MYR441.112%
25 +MYR427.885%

*price indicative

RS Stock No.:
191-4525
Mfr. Part No.:
UCPA208-J7
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

40mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

M14

Length

116mm

Depth

49.2mm

Mount Hole Centre-to-Centre

84mm

Standards/Approvals

No

Height

100mm

Series

UCPA

Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy