FAG UKP210-J7 Plummer Block Housings -, 45 mm ID
- RS Stock No.:
- 648-468
- Mfr. Part No.:
- UKP210-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR466.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR466.06 |
*price indicative
- RS Stock No.:
- 648-468
- Mfr. Part No.:
- UKP210-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | 20 mm | |
| Length | 206mm | |
| Depth | 60mm | |
| For Use With | A Radial Insert Ball Bearing With an Adapter Sleeve and RSR Seals | |
| Series | UKP | |
| Standards/Approvals | No | |
| Height | 114mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size 20 mm | ||
Length 206mm | ||
Depth 60mm | ||
For Use With A Radial Insert Ball Bearing With an Adapter Sleeve and RSR Seals | ||
Series UKP | ||
Standards/Approvals No | ||
Height 114mm | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Related links
- INA PSHE45-XL Plummer Block Housings -, 45 mm ID
- INA RASE45-XL Plummer Block Housings -, 45 mm ID
- INA PASEY45-XL Plummer Block Housings -, 45 mm ID
- INA RSHEY45-XL Plummer Block Housings -, 45 mm ID
- INA TSHE45-XL Plummer Block Housings -, 45 mm ID
- INA TASE45-XL Plummer Block Housings -, 45 mm ID
- FAG UCPA201-J7 Plummer Block Housings -, 12 mm ID
- FAG UCP208-24-J7 Plummer Block Housings -, 38.1 mm ID
