INA TASE45-XL Plummer Block House -, 45mm ID
- RS Stock No.:
- 646-714
- Mfr. Part No.:
- TASE45-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR674.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR674.49 |
*price indicative
- RS Stock No.:
- 646-714
- Mfr. Part No.:
- TASE45-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 107mm | |
| Mount Hole Size | 29 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 45mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 107mm | ||
Mount Hole Size 29 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units TASE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA RSHE45-XL Plummer Block House -, 45mm ID
- INA PSHE45-XL Plummer Block House -, 45mm ID
- INA RASEY45-XL Plummer Block House -, 45mm ID
- INA PASEY45-XL Plummer Block House -, 45mm ID
- INA RSHEY45-XL Plummer Block House -, 45mm ID
- INA PASE45-XL Plummer Block House -, 45mm ID
- INA RASE45-XL Plummer Block House -, 45mm ID
- INA TSHE45-XL Plummer Block House -, 45mm ID
