FAG UCP208-24-J7 Plummer Block Housings -, 38.1 mm ID

Subtotal (1 unit)*

MYR256.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR256.20

*price indicative

RS Stock No.:
648-464
Mfr. Part No.:
UCP208-24-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block Housings

Inside Diameter

38.1mm

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

17 mm

Length

184mm

Depth

54mm

For Use With

A Long Base Design With a Radial Insert Ball Bearing

Standards/Approvals

No

Series

UCP

Height

98mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The FAG Plummer block housing unit UCP is made of cast iron and features a long base design with a radial insert ball bearing secured by grub screws in the inner ring and fitted with RSR seals for reliable sealing and operation.

Constructed using Grey cast iron

Housing clearance is normal swivel torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy