FAG UCP202-J7 Plummer Block House -, 15mm ID
- RS Stock No.:
- 648-399
- Mfr. Part No.:
- UCP202-J7
- Manufacturer:
- FAG
N
Subtotal (1 unit)*
MYR125.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR125.95 |
*price indicative
- RS Stock No.:
- 648-399
- Mfr. Part No.:
- UCP202-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 30.2mm | |
| Mount Hole Size | 13 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 30.2mm | ||
Mount Hole Size 13 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Plummer block housing unit UCP is made of cast iron and features a long base design with a radial insert ball bearing secured by grub screws in the inner ring and fitted with RSR seals for reliable sealing and operation.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCPA202-J7 Plummer Block House -, 15mm ID
- INA PBS15-XL Plummer Block House -, 15mm ID
- INA RASEY15-XL Plummer Block House -, 15mm ID
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA RSHEY15-XL Plummer Block House -, 15mm ID
- INA PB15-XL Plummer Block House -, 15mm ID
- INA PASEY15-XL Plummer Block House -, 15mm ID
- INA PSHEY15-XL Plummer Block House -, 15mm ID
