INA PBY15-XL Plummer Block House -, 15mm ID
- RS Stock No.:
- 646-727
- Mfr. Part No.:
- PBY15-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR156.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR156.27 |
*price indicative
- RS Stock No.:
- 646-727
- Mfr. Part No.:
- PBY15-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 15mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Steel | |
| Centre Height | 43.2mm | |
| Mount Hole Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 15mm | ||
Bearing Unit Type Plummer Block | ||
Material Steel | ||
Centre Height 43.2mm | ||
Mount Hole Size 9.5 mm | ||
RoHS Status: Exempt
The INA Sheet Steel Plummer block housing unit designed to support radial insert ball bearings with an eccentric locking collar. It features a 15 mm bore diameter and is coated for enhanced corrosion resistance. The housing has a total length of 85.7 mm and a height of 43.2 mm, with a load carrying capacity of 1350 N.
10100 N Basic dynamic load rating
4750 N Basic static load rating
4750 N Basic static load rating
Related links
- INA PBS15-XL Plummer Block House -, 15mm ID
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA RASEY15-XL Plummer Block House -, 15mm ID
- INA RSHEY15-XL Plummer Block House -, 15mm ID
- INA PB15-XL Plummer Block House -, 15mm ID
- INA PASEY15-XL Plummer Block House -, 15mm ID
- INA PSHEY15-XL Plummer Block House -, 15mm ID
- INA PASE15-XL Plummer Block House -, 15mm ID
