INA PASEY15-XL Plummer Block House -, 15mm ID
- RS Stock No.:
- 646-651
- Mfr. Part No.:
- PASEY15-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR203.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.86 |
*price indicative
- RS Stock No.:
- 646-651
- Mfr. Part No.:
- PASEY15-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 15mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 57mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 15mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 57mm | ||
Mount Hole Size 19 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PASEY feature a durable cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing a secure and precise shaft attachment ideal for various industrial applications.
P type seals
Related links
- INA PBS15-XL Plummer Block House -, 15mm ID
- INA RSHEY15-XL Plummer Block House -, 15mm ID
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA RASEY15-XL Plummer Block House -, 15mm ID
- INA PB15-XL Plummer Block House -, 15mm ID
- INA PSHEY15-XL Plummer Block House -, 15mm ID
- INA PASE15-XL Plummer Block House -, 15mm ID
- INA PBY15-XL Plummer Block House -, 15mm ID
