INA TASE70-XL Plummer Block House -, 70mm ID
- RS Stock No.:
- 646-686
- Mfr. Part No.:
- TASE70-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR2,078.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,078.35 |
*price indicative
- RS Stock No.:
- 646-686
- Mfr. Part No.:
- TASE70-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 70mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 156mm | |
| Mount Hole Size | 28 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 70mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 156mm | ||
Mount Hole Size 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units TASE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA RSAO70-XL Plummer Block House -, 70mm ID
- INA RASE70-XL Plummer Block House -, 70mm ID
- FAG UCP214-J7 Plummer Block House -, 70mm ID
- SKF SYNT 70 F Plummer Block House -, 70mm ID
- NSK UC214D1 Plummer Block House -, 70mm ID
- FAG UKP216-J7 Plummer Block House -, 70mm ID
- SKF SYJ 70 TF Plummer Block House -, 70mm ID
- SKF SYNT 70 L Plummer Block House -, 70mm ID
