INA RSAO70-XL Plummer Block House -, 70mm ID

N

Subtotal (1 unit)*

MYR3,101.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,101.75

*price indicative

RS Stock No.:
646-655
Mfr. Part No.:
RSAO70-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

70mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

187mm

Mount Hole Size

42 mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units RSAO feature a robust cast iron housing paired with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for heavy-duty industrial applications.

R type seals

Related links