INA PB17-XL Plummer Block Housings -, 17 mm ID
- RS Stock No.:
- 646-702
- Mfr. Part No.:
- PB17-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR199.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.25 |
*price indicative
- RS Stock No.:
- 646-702
- Mfr. Part No.:
- PB17-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Product Type | Plummer Block Housings | |
| Material | Steel | |
| Centre Height | 43.2mm | |
| Mount Hole Size | 9.5 mm | |
| Length | 85.7mm | |
| Depth | 25.4mm | |
| For Use With | Sheet Steel Housing and a Radial Insert Ball Bearing With an Eccentric Locking Collar | |
| Series | PB | |
| Standards/Approvals | No | |
| Height | 43.2mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Product Type Plummer Block Housings | ||
Material Steel | ||
Centre Height 43.2mm | ||
Mount Hole Size 9.5 mm | ||
Length 85.7mm | ||
Depth 25.4mm | ||
For Use With Sheet Steel Housing and a Radial Insert Ball Bearing With an Eccentric Locking Collar | ||
Series PB | ||
Standards/Approvals No | ||
Height 43.2mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PB are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.
P type seals
Related links
- INA RASEY17-XL Plummer Block Housings -, 17 mm ID
- INA PBY17-XL Plummer Block Housings -, 17 mm ID
- INA PSHEY17-XL Plummer Block Housings -, 17 mm ID
- INA RSHE17-XL Plummer Block Housings -, 17 mm ID
- INA PASE17-XL Plummer Block Housings -, 17 mm ID
- INA RSHEY17-XL Plummer Block Housings -, 17 mm ID
- FAG UCP203-J7 Plummer Block Housings -, 17 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
