INA PSHEY17-XL Plummer Block Housings -, 17 mm ID
- RS Stock No.:
- 646-649
- Mfr. Part No.:
- PSHEY17-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR261.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR261.03 |
*price indicative
- RS Stock No.:
- 646-649
- Mfr. Part No.:
- PSHEY17-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 57mm | |
| Mount Hole Size | 8 mm | |
| Length | 63mm | |
| Depth | 30mm | |
| For Use With | Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Height | 57mm | |
| Series | PSHEY | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 57mm | ||
Mount Hole Size 8 mm | ||
Length 63mm | ||
Depth 30mm | ||
For Use With Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Height 57mm | ||
Series PSHEY | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Plummer Block housing units PSHEY feature a sturdy cast iron housing and a radial insert ball bearing with grub screws in the inner ring, ensuring secure and precise shaft attachment for reliable performance in industrial applications.
P type seals
Related links
- INA PB17-XL Plummer Block Housings -, 17 mm ID
- INA RASEY17-XL Plummer Block Housings -, 17 mm ID
- INA PBY17-XL Plummer Block Housings -, 17 mm ID
- INA RSHE17-XL Plummer Block Housings -, 17 mm ID
- INA PASE17-XL Plummer Block Housings -, 17 mm ID
- INA RSHEY17-XL Plummer Block Housings -, 17 mm ID
- FAG UCP203-J7 Plummer Block Housings -, 17 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
