INA PSHE55-XL Plummer Block House -, 55mm ID
- RS Stock No.:
- 646-669
- Mfr. Part No.:
- PSHE55-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR788.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR788.25 |
*price indicative
- RS Stock No.:
- 646-669
- Mfr. Part No.:
- PSHE55-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 125mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 55mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 125mm | ||
Mount Hole Size 16 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PSHE feature a durable cast iron housing combined with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for demanding industrial environments.
P type seals
Related links
- INA RASEY55-XL Plummer Block House -, 55mm ID
- INA RASE55-XL Plummer Block House -, 55mm ID
- INA PASE55-XL Plummer Block House -, 55mm ID
- INA RSHEY55-XL Plummer Block House -, 55mm ID
- SKF SY 55 TR Plummer Block House -, 55mm ID
- SKF SYNT 55 L Plummer Block House -, 55mm ID
- NSK UC211D1 Plummer Block House -, 55mm ID
- FAG UKP212-J7 Plummer Block House -, 55mm ID
