INA RSHEY55-XL Plummer Block House -, 55mm ID

N

Subtotal (1 unit)*

MYR770.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR770.19

*price indicative

RS Stock No.:
646-660
Mfr. Part No.:
RSHEY55-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

55mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

125mm

Mount Hole Size

16 mm

RoHS Status: Exempt

The INA Plummer Block housing units RSHEY feature a sturdy cast iron housing and a radial insert ball bearing with grub screws in the inner ring, ensuring secure and precise shaft attachment for reliable performance in industrial applications.

R type seals

Related links