INA RASE55-XL Plummer Block House -, 55mm ID
- RS Stock No.:
- 313-175
- Mfr. Part No.:
- RASE55-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR777.14
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR777.14 |
*price indicative
- RS Stock No.:
- 313-175
- Mfr. Part No.:
- RASE55-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 18 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 55mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 18 mm | ||
RoHS Status: Exempt
The INA plummer block housing units feature a cast iron housing and a radial insert ball bearing with an eccentric locking collar. They are equipped with R seals for enhanced protection, ensuring reliable performance and durability in various applications.
Bore diameter is 55 mm
Total length is 222 mm
Total length is 222 mm
Related links
- INA RASEY55-XL Plummer Block House -, 55mm ID
- INA PASE55-XL Plummer Block House -, 55mm ID
- INA PSHE55-XL Plummer Block House -, 55mm ID
- INA RSHEY55-XL Plummer Block House -, 55mm ID
- SKF SY 55 TR Plummer Block House -, 55mm ID
- SKF SYNT 55 L Plummer Block House -, 55mm ID
- NSK UC211D1 Plummer Block House -, 55mm ID
- FAG UKP212-J7 Plummer Block House -, 55mm ID
