NSK SNP45EC Pillow Block Bearing -, 45mm ID
- RS Stock No.:
- 643-880
- Mfr. Part No.:
- SNP45EC
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR402.95
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.95 |
*price indicative
- RS Stock No.:
- 643-880
- Mfr. Part No.:
- SNP45EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Short Base Cast Iron Pillow Block Unit is designed for applications requiring a compact and durable bearing solution. Featuring a cast iron housing and a self-lubricating insert, this unit accommodates initial misalignment and provides reliable performance in various industrial environments. It is especially suitable for situations where space is limited and ease of maintenance is important.
High Quality housing
Easy installation
Robust sealing system
Easy installation
Robust sealing system
Related links
- NSK-RHP NP45 R Pillow Block Bearing -, 45mm ID
- NSK UCFL209D1 Pillow Block Bearing -, 45mm ID
- NSK-RHP SNP45 Pillow Block Bearing -, 45mm ID
- NSK NP45EC Pillow Block Bearing -, 45mm ID
- NSK SFT45EC Pillow Block Bearing -, 45mm ID
- NSK UK209D1 Pillow Block Bearing -, 45mm ID
- NSK SF45 Pillow Block Bearing -, 45mm ID
- NSK SFT45 Pillow Block Bearing -, 45mm ID
