NSK NP45EC Pillow Block Bearing -, 45mm ID
- RS Stock No.:
- 643-861
- Mfr. Part No.:
- NP45EC
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR410.35
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR410.35 |
*price indicative
- RS Stock No.:
- 643-861
- Mfr. Part No.:
- NP45EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 12 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast iron pillow block unit is a durable, two-bolt housing designed to support rotating shafts in industrial machinery. It comes pre-assembled with a high-performance bearing insert that accommodates initial misalignment and is factory lubricated for immediate use. The cast iron housing includes a regreasing facility to extend service life and is suitable for harsh operating conditions.
Compact design
Effective sealing system
Versatile housing design
Effective sealing system
Versatile housing design
Related links
- NSK-RHP NP45 R Pillow Block Bearing -, 45mm ID
- NSK SNP45EC Pillow Block Bearing -, 45mm ID
- NSK UCFL209D1 Pillow Block Bearing -, 45mm ID
- NSK-RHP SNP45 Pillow Block Bearing -, 45mm ID
- NSK SFT45EC Pillow Block Bearing -, 45mm ID
- NSK UK209D1 Pillow Block Bearing -, 45mm ID
- NSK SF45 Pillow Block Bearing -, 45mm ID
- NSK SFT45 Pillow Block Bearing -, 45mm ID
