NSK UCFL209D1 Pillow Block Bearing -, 45mm ID
- RS Stock No.:
- 643-706
- Mfr. Part No.:
- UCFL209D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR388.87
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR388.87 |
*price indicative
- RS Stock No.:
- 643-706
- Mfr. Part No.:
- UCFL209D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Centre Height | 94mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Centre Height 94mm | ||
Mount Hole Size 19 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Oval Flange Cartridge Unit is engineered to securely house spherical insert bearings, allowing precise shaft alignment through its self-aligning feature. The oval flange design facilitates mounting in compact spaces while maintaining stability with bolt holes configured for optimal load distribution. Equipped with integrated seals, this unit effectively prevents contamination and retains lubrication, ensuring extended bearing life in industrial machinery.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK-RHP NP45 R Pillow Block Bearing -, 45mm ID
- NSK SNP45EC Pillow Block Bearing -, 45mm ID
- NSK-RHP SNP45 Pillow Block Bearing -, 45mm ID
- NSK NP45EC Pillow Block Bearing -, 45mm ID
- NSK SFT45EC Pillow Block Bearing -, 45mm ID
- NSK UK209D1 Pillow Block Bearing -, 45mm ID
- NSK SF45 Pillow Block Bearing -, 45mm ID
- NSK SFT45 Pillow Block Bearing -, 45mm ID
