NSK UC212D1 Plummer Block Bearing Unit -, 60 mm ID
- RS Stock No.:
- 643-901
- Mfr. Part No.:
- UC212D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR464.48
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR464.48 |
*price indicative
- RS Stock No.:
- 643-901
- Mfr. Part No.:
- UC212D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Plummer Block Bearing Unit | |
| Inside Diameter | 60mm | |
| Centre Height | 60mm | |
| Length | 65.1mm | |
| Standards/Approvals | No | |
| Series | UC | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Plummer Block Bearing Unit | ||
Inside Diameter 60mm | ||
Centre Height 60mm | ||
Length 65.1mm | ||
Standards/Approvals No | ||
Series UC | ||
Height 60mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK UCP212D1 Plummer Block Bearing Unit -, 60 mm ID
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK UCP204D1 Plummer Block Bearing Unit -, 20 mm ID
- NSK UC213D1 Plummer Block Bearing Unit -, 65 mm ID
- NSK UC206D1 Plummer Block Bearing Unit -, 30 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK UCP207D1 Plummer Block Bearing Unit -, 35 mm ID
- NSK UC211D1 Plummer Block Bearing Unit -, 55 mm ID
