NSK UCP207D1 Pillow Block Bearing -, 35mm ID
- RS Stock No.:
- 643-903
- Mfr. Part No.:
- UCP207D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR292.56
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR292.56 |
*price indicative
- RS Stock No.:
- 643-903
- Mfr. Part No.:
- UCP207D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Centre Height 47.6mm | ||
Mount Hole Size 20 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow Block Unit is designed to house a spherical insert bearing securely within a robust housing that provides stable shaft support. This unit features a base with mounting holes to ensure firm attachment to machinery frames, enabling effective load distribution and vibration resistance. It incorporates seals to protect the bearing from contaminants and maintains lubrication for extended service life in various industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
Related links
- NSK UCFL207D1 Pillow Block Bearing -, 35mm ID
- NSK SF35EC Pillow Block Bearing -, 35mm ID
- NSK UCF207D1 Pillow Block Bearing -, 35mm ID
- NSK SFT35EC Pillow Block Bearing -, 35mm ID
- NSK-RHP SNP35EC Pillow Block Bearing -, 35mm ID
- NSK SNP35EC Pillow Block Bearing -, 35mm ID
- NSK SFT35 Pillow Block Bearing -, 35mm ID
- NSK ST35EC Pillow Block Bearing -, 35mm ID
