NSK PNP35CR Pillow Block Bearing -, 35mm ID
- RS Stock No.:
- 643-866
- Mfr. Part No.:
- PNP35CR
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR698.57
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR698.57 |
*price indicative
- RS Stock No.:
- 643-866
- Mfr. Part No.:
- PNP35CR
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Centre Height 47.6mm | ||
Mount Hole Size 14 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK PNP Silver‑Lube pillow block combines a corrosion-resistant PBT thermoplastic housing with stainless‑steel bearing inserts and a plastic‑protector design to deliver lasting durability in wash‑down environments. Its housing is paint‑free and smooth‑finished, promoting hygiene by avoiding chipping, flaking, or bacterial traps. It ensures reliability in demanding processing applications.
Relubrication is possible for long trouble free life
Minimize maintenance and maximising productivity
Lightweight design
Minimize maintenance and maximising productivity
Lightweight design
Related links
- NSK-RHP PNP35CR Pillow Block Bearing -, 35mm ID
- NSK UCFL207D1 Pillow Block Bearing -, 35mm ID
- NSK SF35EC Pillow Block Bearing -, 35mm ID
- NSK UCF207D1 Pillow Block Bearing -, 35mm ID
- NSK SFT35EC Pillow Block Bearing -, 35mm ID
- NSK-RHP SNP35EC Pillow Block Bearing -, 35mm ID
- NSK SNP35EC Pillow Block Bearing -, 35mm ID
- NSK SFT35 Pillow Block Bearing -, 35mm ID
