NSK SFT35EC Pillow Block Bearing -, 35mm ID
- RS Stock No.:
- 643-666
- Mfr. Part No.:
- SFT35EC
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR293.71
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR293.71 |
*price indicative
- RS Stock No.:
- 643-666
- Mfr. Part No.:
- SFT35EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 47.7mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Material Cast Iron | ||
Centre Height 47.7mm | ||
Mount Hole Size 12 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units are robust two-bolt oval flange housings designed for easy mounting and reliable performance in demanding industrial environments. Each unit comes pre-assembled with a high-quality bearing insert that accommodates initial shaft misalignment and is factory lubricated for immediate use.
Compact dimensions
Durable construction
Designed for use in various industrial applications
Durable construction
Designed for use in various industrial applications
Related links
- NSK UCFL207D1 Pillow Block Bearing -, 35mm ID
- NSK SF35EC Pillow Block Bearing -, 35mm ID
- NSK UCF207D1 Pillow Block Bearing -, 35mm ID
- NSK-RHP SNP35EC Pillow Block Bearing -, 35mm ID
- NSK SNP35EC Pillow Block Bearing -, 35mm ID
- NSK SFT35 Pillow Block Bearing -, 35mm ID
- NSK UCP207D1 Pillow Block Bearing -, 35mm ID
- NSK ST35EC Pillow Block Bearing -, 35mm ID
