NSK UCF207D1 Pillow Block Bearing -, 35mm ID

N

Subtotal (1 unit)*

MYR292.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR292.56

*price indicative

RS Stock No.:
643-686
Mfr. Part No.:
UCF207D1
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Centre Height

58.5mm

Mount Hole Size

14 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.

Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation

Related links