NSK SFT35 Pillow Block Bearing -, 35mm ID

N

Subtotal (1 unit)*

MYR279.36

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR279.36

*price indicative

RS Stock No.:
643-665
Mfr. Part No.:
SFT35
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Material

Cast Iron

Centre Height

47.7mm

Mount Hole Size

12 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube cast iron flange bearing units are robust two-bolt oval flange housings designed for easy mounting and reliable performance in demanding industrial environments. Each unit comes pre-assembled with a high-quality bearing insert that accommodates initial shaft misalignment and is factory lubricated for immediate use.

Compact dimensions
Durable construction
Designed for use in various industrial applications

Related links