SKF FRB 11.5/100 Locating Ring -, 92mm ID

N

Subtotal (1 pack of 5 units)*

MYR343.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR343.58MYR68.716

*price indicative

RS Stock No.:
586-247
Mfr. Part No.:
FRB 11.5/100
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

92mm

Bearing Unit Type

Locating Ring Accessory

COO (Country of Origin):
CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Reduces friction for improved efficiency
Designed for high load bearing capacity
Enhances machinery longevity and reliability
Minimises maintenance needs
Suitable for various industrial applications
Constructed with durable materials for extended service life
Offers consistent performance in challenging conditions

Related links