SKF SYNT 35 L Plummer Block House -, 35mm ID
- RS Stock No.:
- 463-411
- Mfr. Part No.:
- SYNT 35 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,189.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,189.99 |
*price indicative
- RS Stock No.:
- 463-411
- Mfr. Part No.:
- SYNT 35 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- LT
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 35 F Plummer Block House -, 35mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35mm ID
- SKF SY 35 WF Plummer Block House -, 35mm ID
- SKF SYF 35 FM Plummer Block House -, 35mm ID
- SKF SY 35 TF/VA228 Plummer Block House -, 35mm ID
- SKF SY 35 TF Plummer Block House -, 35mm ID
- SKF SYNT 65 L Plummer Block House -, 65mm ID
