SKF SYNT 75 L Plummer Block House -, 75 mm ID
- RS Stock No.:
- 460-172
- Mfr. Part No.:
- SYNT 75 L
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR6,384.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,384.13 |
*price indicative
- RS Stock No.:
- 460-172
- Mfr. Part No.:
- SYNT 75 L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 75mm | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Static Load Rating | 240kN | |
| Mount Hole Size | 20 mm | |
| Locking Type | ConCentra | |
| Length | 320mm | |
| Dynamic Load Rating | 212kN | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Height | 180mm | |
| Series | SYNT | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 75mm | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Static Load Rating 240kN | ||
Mount Hole Size 20 mm | ||
Locking Type ConCentra | ||
Length 320mm | ||
Dynamic Load Rating 212kN | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Height 180mm | ||
Series SYNT | ||
Standards/Approvals RoHS | ||
Limiting Speed 2500rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 75 F Plummer Block House -, 75 mm ID
- FAG UCP215-J7 Plummer Block House -, 75 mm ID
- INA RASE75-XL Plummer Block House -, 75 mm ID
- SKF SNL 215 Plummer Block House -, 75 mm ID
- SKF SYNT 60 L Plummer Block House -, 60 mm ID
- SKF SYNT 45 L Plummer Block House -, 45 mm ID
- SKF SYNT 65 L Plummer Block House -, 65 mm ID
- SKF SYNT 40 L Plummer Block House -, 40 mm ID
