Phoenix Contact SAC-3P-MR/B-1L-Z SCO 1458554 Series Solenoid Valve Connector, 1458554
- RS Stock No.:
- 254-4648
- Mfr. Part No.:
- 1458554
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR145.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR145.90 |
*price indicative
- RS Stock No.:
- 254-4648
- Mfr. Part No.:
- 1458554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Female | |
| Colour | Black | |
| Voltage | 24V ac | |
| Series | SAC-3P-MR/B-1L-Z SCO 1458554 | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Female | ||
Colour Black | ||
Voltage 24V ac | ||
Series SAC-3P-MR/B-1L-Z SCO 1458554 | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Valve connectors has 3-position and Plug straight M12 SPEEDCON. It is connected with Z diode.
On Valve connector B (10 mm)
Nominal voltage UN 24 V AC/24 V DC
Nominal current IN 4 A
Protective circuit Z diode
Related links
- Phoenix Contact SAC-3P-MR/A-1L-Z SCO Series Solenoid Valve Connector, 1458538
- Phoenix Contact SAC-4P-MS/A-1L-Z D SCO 1458583 Series Solenoid Valve Connector, 1458583
- Phoenix Contact SAC-5P-MR/AD-2L SCO 1458606 Series Solenoid Valve Connector, 1458606
- Phoenix Contact SAC-3P-100.0-PUR/0.5 Data Cable 0.5mm² 20 AWG 100 m, Black Polypropylene Sheath
- Phoenix Contact SAC-3P-100.0-PUR/SH-0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SACC-VB-3CON-M16/BI-1L-SV 230V Series Solenoid Valve Connector, 1452259
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 110V 1452152 Series Solenoid Valve Connector, 1452152
- Phoenix Contact SACC-V-3CON-PG9/A-1L 24V 1527906 Series Solenoid Valve Connector, 1527906
