Phoenix Contact SAC-5PH-M-F/2XF SH1 SCO Series Protective Cover, 5-Contact, 1424989
- RS Stock No.:
- 248-2302
- Mfr. Part No.:
- 1424989
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR79.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.96 |
*price indicative
- RS Stock No.:
- 248-2302
- Mfr. Part No.:
- 1424989
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Protective Cover | |
| Current | 4A | |
| Voltage | 48V ac, 60V ac | |
| Series | SAC-5PH-M-F/2XF SH1 SCO | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Protective Cover | ||
Current 4A | ||
Voltage 48V ac, 60V ac | ||
Series SAC-5PH-M-F/2XF SH1 SCO | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cover has push pull locking type.
Width 22 mm
Height 55.7 mm
Depth 21 mm
Length 34 mm
Related links
- Phoenix Contact SAC-3P-MR/A-1L-Z SCO Series Solenoid Valve Connector, 1458538
- Phoenix Contact BC Series Protective Cover
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 16 BU Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover
- Phoenix Contact HC-RBO 12 Series Protective Cover
- Phoenix Contact HC-RBO 10 Series Protective Cover
- Phoenix Contact B6 Series Protective Cover, 1411494
