Phoenix Contact HC-RBO 16 BU Series Protective Cover

Subtotal (1 box of 6 units)*

MYR69.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR69.77MYR11.628

*price indicative

RS Stock No.:
855-5867
Mfr. Part No.:
3247998
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Series

HC-RBO 16 BU

Standards/Approvals

No

COO (Country of Origin):
CN
Covering hood, length: 164 mm, width: 54.8 mm, height: 33 mm, color: blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy