Phoenix Contact HC-RBO 10 Series Protective Cover
- RS Stock No.:
- 855-5832
- Mfr. Part No.:
- 3247970
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 6 units)*
MYR76.80
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR76.80 | MYR12.80 |
*price indicative
- RS Stock No.:
- 855-5832
- Mfr. Part No.:
- 3247970
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC-RBO 10 | |
| Product Type | Protective Cover | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC-RBO 10 | ||
Product Type Protective Cover | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Covering hood, length: 144 mm, width: 41 mm, height: 33 mm, color: gray
Related links
- Phoenix Contact HC-RBO 10-FE Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover
- Phoenix Contact HC-RBO 12 Series Protective Cover
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 16 BU Series Protective Cover
- Phoenix Contact HC-RBO 16-FE Series Protective Cover
- Phoenix Contact HC-RBO 8 BU Series Protective Cover
- Phoenix Contact HC-RBO 8-FE Series Protective Cover
