Phoenix Contact DMCV Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 1054070

Get a bulk buy discount

Add 250 more to save MYR794.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR1,588.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200MYR31.77MYR1,588.50-
250 +MYR28.593MYR1,429.65MYR794.25

*price indicative

RS Stock No.:
240-1002
Mfr. Part No.:
1054070
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

2

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Top Entry

Wire Connection Method

Solder

Colour

Green

Voltage

160V

Series

DMCV

Standards/Approvals

cULus Recognised, EAC

Width

42mm

Depth

13.5mm

Length

10.6mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and rated voltage of 160 V. It has automatic locking and intuitive release through Lock and Release operating lever in contrasting colour. Its vertical connection enables multi-row arrangement on the PCB. Its conductor connection on several levels enables higher contact density and has small component size for applications where space is at a premium.

Type of contact male connector

Number of positions 10

Mounting type wave soldering

Pin layout linear double pinning

Housing colour green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy