Phoenix Contact DMCV Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1054073
- RS Stock No.:
- 239-5039
- Mfr. Part No.:
- 1054073
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR2,312.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR4,624.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | MYR92.485 | MYR4,624.25 | - |
| 250 + | MYR83.236 | MYR4,161.80 | MYR2,312.25 |
*price indicative
- RS Stock No.:
- 239-5039
- Mfr. Part No.:
- 1054073
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 13.5mm | |
| Width | 49mm | |
| Standards/Approvals | cULus, EAC, IEC, RoHS | |
| Series | DMCV | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 160V | ||
Depth 13.5mm | ||
Width 49mm | ||
Standards/Approvals cULus, EAC, IEC, RoHS | ||
Series DMCV | ||
Length 10.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed-circuit board connector has 1.5 mm² nominal cross section. It has small component size for applications where space is at a premium and vertical connection enables multi-row arrangement on the PCB. Conductor connection on several levels enables higher contact density.
Plug-in system MINI COMBICON - DFMC 1,5
Type of contact Male connector
Range of articles DMCV 1,5/..-G1F
Pitch 3.5 mm
Number of positions 12
Mounting type Wave soldering
Pin layout Linear double pinning
Number of levels 2
Number of connections 24
Number o
Related links
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053976
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053972
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053843
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053845
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054070
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053979
- Phoenix Contact DMCV Series Pluggable Terminal Block 2 Row
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053974
